PG-DSO-20-37
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE52052GPAUMA1

Digi-Key Part Number
TLE52052GPAUMA1TR-ND - Tape & Reel (TR)
TLE52052GPAUMA1CT-ND - Cut Tape (CT)
TLE52052GPAUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLE52052GPAUMA1
Supplier
Description
IC MOTOR DRIVER 5.3V-40V 20DSO
Detailed Description
- Motor Driver DMOS Parallel PG-DSO-20-37
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
Automotive
Current - Output
5A
Voltage - Supply
5.3V ~ 40V
Voltage - Load
5.3V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PG-DSO-20-37
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
TLE5205-2GPDKR-ND
TLE52052GPAUMA1DKR
TLE52052GPT
SP000304412
TLE5205-2GPDKR
TLE52052GPAUMA1CT
TLE5205-2GP-ND
TLE52052GPNT
TLE5205-2GPCT
SP000011891
TLE5205-2GPCT-ND
TLE5205-2GP
TLE52052GPXT
TLE52052GP
TLE5205-2GPTR
TLE5205-2GPTR-ND
TLE52052GPAUMA1TR
Standard Package800
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BD6736FV-E2Rohm Semiconductor2,421BD6736FV-E2CT-ND$2.12000Similar
BD65499MUV-E2Rohm Semiconductor2,483BD65499MUV-E2CT-ND$3.78000Similar
BD6376GUL-E2Rohm Semiconductor2,999BD6376GUL-E2CT-ND$1.70000Similar
A3918SESTR-TAllegro MicroSystems6,377620-1476-1-ND$1.61000Similar