
TLE5028CBXAND28XTMA1 | ||
---|---|---|
Digi-Key Part Number | 448-TLE5028CBXAND28XTMA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TLE5028CBXAND28XTMA1 | |
Description | IC SPEED SENSOR IGMR PG-SSOM-3 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Infineon Technologies | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | Hall Effect Switch | |
Output Type | - | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 10 kHz | |
Voltage - Supply | 4V ~ 18V | |
Must Operate | 60mT | |
Must Release | -60mT | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | 3-SIP Module |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | SP001271364 448-TLE5028CBXAND28XTMA1TR |
Standard Package | 1,000 |