TLE4973R050T5S0001XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4973R050T5S0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4973R050T5S0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4973R050T5S0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4973R050T5S0001XUMA1 |
Description | SPEED & CURRENT SENSORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-6 |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $7.49000 | $7.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
5 | $6.36800 | $31.84 |
10 | $5.93600 | $59.36 |
25 | $5.40760 | $135.19 |
50 | $5.03860 | $251.93 |
100 | $4.69410 | $469.41 |
500 | $3.98054 | $1,990.27 |
1,000 | $3.70697 | $3,706.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.47238 | $8,680.95 |