USD

SOT-23-3
TLE49681MXTSA1
Digi-Key Part Number
TLE49681MXTSA1TR-ND - Tape & Reel (TR)
TLE49681MXTSA1CT-ND - Cut Tape (CT)
TLE49681MXTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLE49681MXTSA1
Supplier
Description
MAGNETIC SWITCH BIPOLAR SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Digital Switch Bipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Bipolar Switch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
2.25mT Trip, -2.25mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 32V
Current - Supply (Max)
2.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-15
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,115 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
SP000923334
TLE49681MXTSA1TR
Standard Package3,000