USD

SOT-23-3
TLE4906KHTSA1
Digi-Key Part Number
TLE4906KHTSA1TR-ND - Tape & Reel (TR)
TLE4906KHTSA1CT-ND - Cut Tape (CT)
TLE4906KHTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLE4906KHTSA1
Supplier
Description
MAGNETIC SWITCH UNIPOLAR SC59
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect SC-59
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
13.5mT Trip, 5mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 18V
Current - Supply (Max)
6mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-59
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,825 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
SP000475028
TLE4906K
TLE4906K-ND
TLE4906KHTSA1TR
TLE4906KTR-ND
Standard Package3,000