TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4309GATMA1

Digi-Key Part Number
TLE4309GATMA1TR-ND - Tape & Reel (TR)
TLE4309GATMA1CT-ND - Cut Tape (CT)
TLE4309GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4309GATMA1
Description
IC LED DRV LIN PWM 500MA TO263-7
Detailed Description
LED Driver IC 1 Output Linear Analog, PWM Dimming 500mA PG-TO263-7-1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Last Time Buy
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
500mA
Frequency
-
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package
PG-TO263-7-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS Status
1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.04000$2.04
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.20520$1,205.20

Additional Resources
AttributeDescription
TLE4309G-ND
TLE4309GATMA1CT
TLE4309GTR-ND
TLE4309GCT
TLE4309GCT-ND
TLE4309GDKR
TLE4309GDKR-ND
2156-TLE4309GATMA1
SP000299342
TLE4309GATMA1DKR
TLE4309GTR
IFEINFTLE4309GATMA1
TLE4309G
TLE4309GATMA1TR
Standard Package1,000
Substitutes (16)
Part No.Digi-Key Part No.Unit Price
MAX16803ATE+TAnalog Devices Inc./Maxim Integrated14,364MAX16803ATE+TCT-ND$5.95000Similar
AL5811FF-7Diodes Incorporated4AL5811FF-7DICT-ND$0.92000Similar
AL5809-20P1-7Diodes Incorporated119,574AL5809-20P1-7DICT-ND$0.55000Similar
AL5812-3FF-7Diodes Incorporated0AL5812-3FF-7-ND$0.30740Similar
STCS05ADRSTMicroelectronics215497-6837-1-ND$1.62000Similar