PG-TO263-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4276GV50ATMA3

DigiKey Part Number
448-TLE4276GV50ATMA3TR-ND - Tape & Reel (TR)
448-TLE4276GV50ATMA3CT-ND - Cut Tape (CT)
448-TLE4276GV50ATMA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4276GV50ATMA3
Description
IC REG LIN 5V 400MA PG-TO263-5-1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-5-1
Datasheet
 Datasheet
EDA/CAD Models
TLE4276GV50ATMA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
25 mA
PSRR
54dB (100Hz)
Control Features
Inhibit
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
PG-TO263-5-1
Base Product Number
In-Stock: 5,077
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.97000$2.97
10$2.21800$22.18
25$2.03120$50.78
100$1.82590$182.59
250$1.72796$431.99
500$1.66892$834.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.42875$1,428.75
Manufacturers Standard Package