USD

8-SOIC
TDA4862GGEGXUMA2
Digi-Key Part Number
448-TDA4862GGEGXUMA2TR-ND - Tape & Reel (TR)
448-TDA4862GGEGXUMA2CT-ND - Cut Tape (CT)
448-TDA4862GGEGXUMA2DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
TDA4862GGEGXUMA2
Supplier
Description
IC PFC CTRLR DCM 8DSO
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
PFC IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Discontinuous Conduction (DCM)
Frequency - Switching
-
Voltage - Supply
11V ~ 19V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,490 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
SP000697958
TDA4862GGEGXUMA2-ND
TDA4862GGEGXUMA2TR
TDA4862GGEGXUMA2TR-ND
Standard Package2,500