USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
PG-LFBGA-516-5
TC299TP128F300NBCLXUMA1
Digi-Key Part Number
TC299TP128F300NBCLXUMA1TR-ND - Tape & Reel (TR)
TC299TP128F300NBCLXUMA1CT-ND - Cut Tape (CT)
TC299TP128F300NBCLXUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
TC299TP128F300NBCLXUMA1
Supplier
Description
IC MCU 32BIT 8MB FLASH 516LFBGA
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
TriCore™ series Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG-LFBGA-516-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Core Processor
TriCore™
Core Size
32-Bit Tri-Core
Speed
300MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I²C, LINbus, MSC, PSI5, QSPI, SENT
Peripherals
DMA, WDT
Program Memory Size
8MB (8M x 8)
Program Memory Type
FLASH
EEPROM Size
384K x 8
RAM Size
728K x 8
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Data Converters
A/D 84x12b, 10 x Sigma-Delta
Oscillator Type
External
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
516-LFBGA
Supplier Device Package
PG-LFBGA-516-5
Number of I/O
263
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

522 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
SP001397596
TC299TP128F300NBCLXUMA1-ND
TC299TP128F300NBCLXUMA1TR
Standard Package500