
SPD08P06PGBTMA1 | ||
---|---|---|
Digi-Key Part Number | SPD08P06PGBTMA1TR-ND - Tape & Reel (TR) SPD08P06PGBTMA1CT-ND - Cut Tape (CT) SPD08P06PGBTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPD08P06PGBTMA1 | |
Description | MOSFET P-CH 60V 8.83A TO252-3 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | P-Channel 60 V 8.83A (Ta) 42W (Tc) Surface Mount PG-TO252-3 | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SPD08P06PGBTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6.2V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 10A, 6.2V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 420 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Part Number Guide |
Environmental Information | RoHS Certificate |
Featured Product | Data Processing Systems |
PCN Packaging | Cover Tape Width Cancellation 14/Jul/2015 |
HTML Datasheet | |
EDA Models | SPD08P06PGBTMA1 Models |
Simulation Models | MOSFET OptiMOS™ 60V P-Channel Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.72700 | $7.27 |
100 | $0.56520 | $56.52 |
500 | $0.47912 | $239.56 |
1,000 | $0.39029 | $390.29 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.36741 | $918.53 |
5,000 | $0.34991 | $1,749.55 |
12,500 | $0.33376 | $4,172.00 |
25,000 | $0.33312 | $8,328.00 |
Attribute | Description |
---|---|
Other Names | SPD08P06PGBTMA1DKR SPD08P06PGINCT SPD08P06PGINDKRINACTIVE SP000096087 SPD08P06PG 2156-SPD08P06PGBTMA1 SPD08P06PGBTMA1CT SPD08P06PGINDKR SPD08P06PGINTR-ND INFINFSPD08P06PGBTMA1 SPD08P06P G SPD08P06PGINCT-ND SP000450534 SPD08P06PGINTR SPD08P06PGXT SPD08P06PGINDKR-ND SPD08P06PGINTRINACTIVE SPD08P06P G-ND SPD08P06PGBTMA1TR SPD08P06PGINCTINACTIVE |
Standard Package | 2,500 |