SC-74, SOT-457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBT 3904U E6327

Digi-Key Part Number
SMBT3904UE6327-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
SMBT 3904U E6327
Supplier
Description
TRANS 2NPN 40V 0.2A SC74-6
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 330mW Surface Mount PG-SC74-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
330mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
PG-SC74-6
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
SMBT 3904U E6327-ND
SMBT3904UE6327
SMBT3904UE6327XT
SP000012615
Standard Package3,000