SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBT 3904 B5003

Digi-Key Part Number
SMBT3904B5003INTR-ND - Tape & Reel (TR)
SMBT3904B5003INCT-ND - Cut Tape (CT)
SMBT3904B5003INDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
SMBT 3904 B5003
Supplier
Description
TRANS NPN 40V 0.2A SOT-23
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 330 mW Surface Mount PG-SOT23
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
330 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Other Names
SMBT3904B5003INCT
SMBT3904B5003INDKR
SMBT3904B5003
SMBT3904B5003INTR
SMBT3904B5003XT
SP000223860
Standard Package3,000
Substitutes (21)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PMBS3904,215Nexperia USA Inc.31,2621727-5174-1-ND$0.14000Similar
MMBT3904,215Nexperia USA Inc.283,0521727-4044-1-ND$0.11000Direct
CMPT3904E TR PBFREECentral Semiconductor Corp5,3931514-CMPT3904ETRPBFREECT-ND$0.43000Direct
PMBT3904,235Nexperia USA Inc.18,0691727-1136-1-ND$0.14000Similar
BC817-40Q-13-FDiodes Incorporated4,783BC817-40Q-13-FDICT-ND$0.22000Similar