USD

cms-photo-not-available
SHIELDBTS70802EPZTOBO1
Digi-Key Part Number
448-SHIELDBTS70802EPZTOBO1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
SHIELDBTS70802EPZTOBO1
Supplier
Description
PROFET+2 12V GRADE0 BTS7080-2EP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Platform Evaluation Expansion Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Part Status
Active
Platform
-
Type
Power Management
Function
Switch
Utilized IC / Part
BTS7080-2EPZ
Contents
Board(s)
Price and Procurement

3 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$96.25000$96.25
Additional Resources
AttributeDescription
Other NamesSP005344722
Standard Package1