USD

cms-photo-not-available
SHIELDBTS70041EPZTOBO1
Digi-Key Part Number
448-SHIELDBTS70041EPZTOBO1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
SHIELDBTS70041EPZTOBO1
Supplier
Description
PROFET+2 12V GRADE0 BTS7004-1EP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Platform Evaluation Expansion Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Part Status
Active
Platform
-
Type
Power Management
Function
Switch
Utilized IC / Part
BTS7004-1EPZ
Contents
Board(s)
Price and Procurement

3 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other NamesSP005344711
Standard Package1