cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTN7730X1SA1

Digi-Key Part Number
RTN7730X1SA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
RTN7730X1SA1
Supplier
Description
RF TXRX MODULE
Detailed Description
- - Transceiver Module - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tray
Part Status
Obsolete
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-
Package / Case
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
RTN7730
RTN7730-ND
SP000668132
Standard Package1