USD

Version no longer manufactured.
PG-DSO-20

PTMA210152MV1AUMA1

Digi-Key Part Number
PTMA210152MV1AUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
PTMA210152MV1AUMA1
Supplier
Description
IC RF AMP 1.9GHZ-2.2GHZ DSO20-63
Detailed Description
RF Amplifier IC - 1.9GHz ~ 2.2GHz PG-DSO-20-63
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Frequency
1.9GHz ~ 2.2GHz
P1dB
20dBm
Gain
28dB
Noise Figure
-
RF Type
-
Voltage - Supply
-
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
PG-DSO-20-63
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
PTMA210152M V1
PTMA210152M V1-ND
PTMA210152MV1ATMA1
PTMA210152MV1AUMA1TR
SP000526232
Standard Package250