MMBT3904LT1HTSA1

DigiKey Part Number
MMBT3904LT1HTSA1TR-ND - Tape & Reel (TR)
MMBT3904LT1HTSA1CT-ND - Cut Tape (CT)
MMBT3904LT1HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3904LT1HTSA1
Description
TRANS NPN 40V 0.2A SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
MMBT3904LT1HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
330 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.21100$2.11
100$0.10310$10.31
500$0.08600$43.00
1,000$0.05975$59.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05178$155.34
6,000$0.04804$288.24
9,000$0.03983$358.47
30,000$0.03913$1,173.90
75,000$0.03515$2,636.25
150,000$0.03046$4,569.00
Manufacturers Standard Package