KITXMC11BOOT001TOBO1 | |
---|---|
DigiKey Part Number | 448-KITXMC11BOOT001TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC11BOOT001TOBO1 |
Description | BOOT KIT XMC1100 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | XMC1100 Boot Kit XMC1000 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | XMC1100 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Dave | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.83000 | $32.83 |