ISZ0803NLSATMA1

DigiKey Part Number
448-ISZ0803NLSATMA1TR-ND - Tape & Reel (TR)
448-ISZ0803NLSATMA1CT-ND - Cut Tape (CT)
448-ISZ0803NLSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISZ0803NLSATMA1
Description
MOSFET N-CH 100V 7.7A/37A TSDSON
Customer Reference
Detailed Description
N-Channel 100 V 7.7A (Ta), 37A (Tc) 2.1W (Ta), 43W (Tc) Surface Mount PG-TSDSON-8-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 18µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 43W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-26
Package / Case
Base Product Number
In-Stock: 4,800
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.10200$11.02
100$0.73860$73.86
500$0.58284$291.42
1,000$0.53275$532.75
2,000$0.49061$981.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44502$2,225.10
10,000$0.43163$4,316.30
Manufacturers Standard Package