USD

48-TSOP
ISO1I811TXUMA1
Digi-Key Part Number
ISO1I811TXUMA1TR-ND - Tape & Reel (TR)
ISO1I811TXUMA1CT-ND - Cut Tape (CT)
ISO1I811TXUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
ISO1I811TXUMA1
Supplier
Description
DGTL ISOL 500VAC 8CH SPI 48TSSOP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
SPI Digital Isolator 500VAC Channel - 25kV/µs CMTI 48-TFSOP (0.240", 6.10mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
SPI
Isolated Power
No
Inputs - Side 1/Side 2
8/0
Channel Type
Unidirectional
Voltage - Isolation
500VAC
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
2.85V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Number of Channels
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,550 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
ISO1I811T
ISO1I811TTR
ISO1I811TTR-ND
ISO1I811TXUMA1TR
SP000876494
Standard Package2,000