USD

SOT25
IRS2505LTRPBF
Digi-Key Part Number
IRS2505LTRPBFTR-ND - Tape & Reel (TR)
IRS2505LTRPBFCT-ND - Cut Tape (CT)
IRS2505LTRPBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRS2505LTRPBF
Supplier
Description
IC PFC CTRLR CRM SOT23-5
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
PFC IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Voltage - Supply
10.5V ~ 20.8V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Current - Startup
60 µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,142 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
IRS2505LTRPBFTR
SP001573536
Standard Package3,000