USD

56-QFN
IRPS5401MTRPBF
Digi-Key Part Number
IRPS5401MTRPBFTR-ND - Tape & Reel (TR)
IRPS5401MTRPBFCT-ND - Cut Tape (CT)
IRPS5401MTRPBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRPS5401MTRPBF
Supplier
Description
POL - SUPIRBUCK
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Power Management - Communications, Storage, Embedded Computing & High Density Multi-Rail Systems PMIC 56-QFN (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Power Management - Communications, Storage, Embedded Computing & High Density Multi-Rail Systems
Current - Supply
40mA
Voltage - Supply
6V ~ 14V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-PowerVFQFN
Supplier Device Package
56-QFN (7x7)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

10,504 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.