USD

Obsolete item.
64-LQFP

IRMCK343TR

Digi-Key Part Number
IRMCK343TR-ND - Tape & Reel (TR)
IRMCK343CT-ND - Cut Tape (CT)
IRMCK343DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRMCK343TR
Supplier
Description
IC MOTOR DRIVER 64MQFP
Detailed Description
- Motor Driver IGBT I²C, RS-232, SPI 64-MQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
AC, Synchronous
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
I²C, RS-232, SPI
Technology
IGBT
Step Resolution
-
Applications
Appliance
Current - Output
-
Voltage - Supply
1.62V ~ 1.98V, 3V ~ 3.6V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-MQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other NamesSP001542550
Standard Package1,500