USD

SOT-23-3
IRLML6244TRPBF
Digi-Key Part Number
IRLML6244TRPBFTR-ND - Tape & Reel (TR)
IRLML6244TRPBFCT-ND - Cut Tape (CT)
IRLML6244TRPBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRLML6244TRPBF
Supplier
Description
MOSFET N-CH 20V 6.3A SOT-23
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
N-Channel 20V 6.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
6.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
21mOhm @ 6.3A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 10µA
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
20V
Gate Charge (Qg) (Max) @ Vgs
8.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
700pF @ 16V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,512 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
IRLML6244TRPBFTR
SP001558344
Standard Package3,000