IRGC50B60KB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

IRGC50B60KB

DigiKey Part Number
448-IRGC50B60KB-ND
Manufacturer
Manufacturer Product Number
IRGC50B60KB
Description
IGBT CHIP
Customer Reference
Detailed Description
IGBT NPT 600 V 50 A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
50 A
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 10A
Switching Energy
-
Input Type
Standard
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die