TO-220AB PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGB4062DPBF

Digi-Key Part Number
IRGB4062DPBF-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRGB4062DPBF
Supplier
Description
IGBT TRENCH 600V 48A TO220AB
Detailed Description
IGBT Trench 600 V 48 A 250 W Through Hole TO-220AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tube
Part Status
Last Time Buy
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
48 A
Current - Collector Pulsed (Icm)
72 A
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 24A
Power - Max
250 W
Switching Energy
115µJ (on), 600µJ (off)
Input Type
Standard
Gate Charge
50 nC
Td (on/off) @ 25°C
41ns/104ns
Test Condition
400V, 24A, 10Ohm, 15V
Reverse Recovery Time (trr)
89 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Tube
QtyUnit PriceExt Price
1,000$3.82860$3,828.60

Additional Resources
AttributeDescription
Other Names
INFIRFIRGB4062DPBF
SP001544880
2156-IRGB4062DPBF
Standard Package1,000