USD

SOT-23-6
IRFTS9342TRPBF
Digi-Key Part Number
IRFTS9342TRPBFTR-ND - Tape & Reel (TR)
IRFTS9342TRPBFCT-ND - Cut Tape (CT)
IRFTS9342TRPBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRFTS9342TRPBF
Supplier
Description
MOSFET P-CH 30V 5.8A 6TSOP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
P-Channel 30V 5.8A (Ta) 2W (Ta) Surface Mount 6-TSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
5.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
2.4V @ 25µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SOT-23-6
Drain to Source Voltage (Vdss)
30V
Gate Charge (Qg) (Max) @ Vgs
12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
595pF @ 25V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States