TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

IRFS4020TRLPBF

Digi-Key Part Number
IRFS4020TRLPBFTR-ND - Tape & Reel (TR)
IRFS4020TRLPBFCT-ND - Cut Tape (CT)
IRFS4020TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRFS4020TRLPBF
Supplier
Description
MOSFET N-CH 200V 18A D2PAK
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
N-Channel 200 V 18A (Tc) 100W (Tc) Surface Mount D2PAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
18A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
105mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4.9V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.05000$2.05
10$1.84300$18.43
100$1.48170$148.17
Tape & Reel (TR)
QtyUnit PriceExt Price
800$1.21738$973.90
1,600$1.15940$1,855.04
Additional Resources
AttributeDescription
Other Names
IRFS4020TRLPBFDKR
IRFS4020TRLPBFTR
IRFS4020TRLPBFCT
SP001573468
Standard Package800