TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

IRFS3004TRLPBF

Digi-Key Part Number
IRFS3004TRLPBFTR-ND - Tape & Reel (TR)
IRFS3004TRLPBFCT-ND - Cut Tape (CT)
IRFS3004TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRFS3004TRLPBF
Supplier
Description
MOSFET N-CH 40V 195A D2PAK
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
N-Channel 40 V 195A (Ta) 380W (Tc) Surface Mount D2PAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
195A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.75mOhm @ 195A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
380W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.07000$4.07
10$3.65300$36.53
100$2.99310$299.31
Tape & Reel (TR)
QtyUnit PriceExt Price
800$2.55820$2,046.56
Additional Resources
AttributeDescription
Other Names
IRFS3004TRLPBFTR
IRFS3004TRLPBFCT
IRFS3004TRLPBFDKR
SP001557246
Standard Package800
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PSMN1R1-40BS,118Nexperia USA Inc.2,4401727-7105-1-ND$3.42000Similar
FDB9406-F085onsemi780FDB9406-F085CT-ND$3.06000Similar
STB270N4F3STMicroelectronics109497-7944-1-ND$3.36000Similar