
IRFR5305TRPBF | ||
---|---|---|
Digi-Key Part Number | IRFR5305PBFTR-ND - Tape & Reel (TR) IRFR5305PBFCT-ND - Cut Tape (CT) IRFR5305PBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRFR5305TRPBF | |
Description | MOSFET P-CH 55V 31A DPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | P-Channel 55 V 31A (Tc) 110W (Tc) Surface Mount D-Pak | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | IRFR5305TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D-Pak | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IRFR5305PbF, IRFU5305PbF |
Other Related Documents | IR Part Numbering System |
Product Training Modules | High Voltage Integrated Circuits (HVIC Gate Drivers) |
Environmental Information | RoHS Certificate |
Featured Product | Data Processing Systems |
PCN Design/Specification | Mult Dev Label Chgs 8/Sep/2021 |
PCN Packaging | Barcode Label Update 24/Feb/2017 |
PCN Other | Mult Dev Lot Code Standardization 11/Nov/2022 |
HTML Datasheet | IRFR5305PbF, IRFU5305PbF |
EDA Models | IRFR5305TRPBF Models |
Simulation Models | IRFR5305TRPBF Saber Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.06900 | $10.69 |
100 | $0.83150 | $83.15 |
500 | $0.70476 | $352.38 |
1,000 | $0.57410 | $574.10 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.54045 | $1,080.90 |
6,000 | $0.51471 | $3,088.26 |
10,000 | $0.49095 | $4,909.50 |
Attribute | Description |
---|---|
Other Names | IRFR5305PBFCT IRFR5305PBFDKR IRFR5305PBFTR SP001557082 *IRFR5305TRPBF Q2924500 |
Standard Package | 2,000 |