USD

6-PowerVDFN
IRFHS9301TRPBF
Digi-Key Part Number
IRFHS9301TRPBFTR-ND - Tape & Reel (TR)
IRFHS9301TRPBFCT-ND - Cut Tape (CT)
IRFHS9301TRPBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRFHS9301TRPBF
Supplier
Description
MOSFET P-CH 30V 6A PQFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
P-Channel 30V 6A (Ta), 13A (Tc) 2.1W (Ta) Surface Mount 6-PQFN (2x2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
6A (Ta), 13A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
37mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
2.4V @ 25µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-PQFN (2x2)
Package / Case
6-PowerVDFN
Drain to Source Voltage (Vdss)
30V
Gate Charge (Qg) (Max) @ Vgs
13nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
580pF @ 25V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,653 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States