8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF6217TRPBF

Digi-Key Part Number
IRF6217TRPBFTR-ND - Tape & Reel (TR)
IRF6217TRPBFCT-ND - Cut Tape (CT)
IRF6217TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF6217TRPBF
Description
MOSFET P-CH 150V 700MA 8SO
Detailed Description
P-Channel 150 V 700mA (Ta) 2.5W (Ta) Surface Mount 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
FET Type
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.4Ohm @ 420mA, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Supplier Device Package
8-SO
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095

Additional Resources
AttributeDescription
Other Names
IRF6217TRPBFCT
IFEINFIRF6217TRPBF
IRF6217TRPBF-ND
SP001564832
2156-IRF6217TRPBF
IRF6217TRPBFDKR
IRF6217TRPBFTR
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FDS6375onsemi0FDS6375CT-ND$0.99000Similar