Similar

IR44273LTRPBF | |
|---|---|
DigiKey Part Number | IR44273LTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR44273LTRPBF |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-SOT23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.6V, 2.7V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | PG-SOT23-5 | |
Base Product Number |



