USD

Obsolete item.
cms-photo-not-available

IR3523MTRPBF

Digi-Key Part Number
IR3523MTRPBF-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
IR3523MTRPBF
Supplier
Description
IC XPHASE3 CTLR VR11.1 40-MLPQ
Detailed Description
Multiphase Controller PMIC 40-MLPQ (6x6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Applications
Multiphase Controller
Current - Supply
10mA
Voltage - Supply
4.75V ~ 7.5V
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
40-MLPQ
Supplier Device Package
40-MLPQ (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package3,000