USD

PG-VQFN-32-13

IR35212MTRPBF

Digi-Key Part Number
IR35212MTRPBF-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
IR35212MTRPBF
Supplier
Description
IC CONTROLLER 48QFN
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Multiphase Controller PMIC 32-MLPQ (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Part Status
Active
Applications
Multiphase Controller
Current - Supply
10mA
Voltage - Supply
4.75V ~ 7.5V
Operating Temperature
0°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-MLPQ (5x5)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
Available To Order

Additional Resources
AttributeDescription
Other NamesSP001525686
Standard Package3,000