USD

Obsolete item.
16-VFQFN

IR3505ZMTRPBF

Digi-Key Part Number
2156-IR3505ZMTRPBF-ITTR-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
IR3505ZMTRPBF
Supplier
Description
XPHASE3 CONTROLLER 2.5A
Detailed Description
Processor PMIC 16-MLPQ (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Bulk
Part Status
Obsolete
Applications
Processor
Current - Supply
3mA
Voltage - Supply
8V ~ 16V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-MLPQ (3x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
ECCNEAR99
In Stock: 1,324

1,324 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2156-IR3505ZMTRPBF-ITTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IR3505ZMTRPBFRochester Electronics, LLC3,0002156-IR3505ZMTRPBF-ND$2.04000Direct