USD

Version no longer manufactured. See Alternate Package or Substitute options.
PG-VQFN-32-13

IR3504MTRPBF

Digi-Key Part Number
IR3504MTRPBF-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
IR3504MTRPBF
Supplier
Description
IC CTRL XPHASE3 SVID 32-MLPQ
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Processor PMIC 32-MLPQ (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Applications
Processor
Current - Supply
10mA
Voltage - Supply
4.75V ~ 7.5V
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-MLPQ (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
IR3504MPBF
IR3504MPBF-ND
SP001528484
Standard Package3,000