USD

Obsolete item.
IR3502BMTRPBF

IR3502AMTRPBF

Digi-Key Part Number
IR3502AMTRPBFTR-ND - Tape & Reel (TR)
IR3502AMTRPBFCT-ND - Cut Tape (CT)
IR3502AMTRPBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IR3502AMTRPBF
Supplier
Description
IC XPHASE CTRL VR11.0/1 32-MLPQ
Detailed Description
Processor PMIC 32-MLPQ (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Processor
Current - Supply
8mA
Voltage - Supply
8V ~ 16V
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-MLPQ (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Non-Stock

Additional Resources
AttributeDescription
Other NamesIR3502AMTRPBFTR
Standard Package3,000