USD

Obsolete item.
IR3500MTRPBF
IR3500MTRPBF
Digi-Key Part Number
IR3500MTRPBFTR-ND - Tape & Reel (TR)
IR3500MTRPBFCT-ND - Cut Tape (CT)
IR3500MTRPBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IR3500MTRPBF
Supplier
Description
IC XPHASE3 CONTROLLER 32-MLPQ
Detailed Description
PMIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Processor
Current - Supply
6.5mA
Voltage - Supply
4.75V ~ 7.5V
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-MLPQ (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
In Stock: 5,937

5,937 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
IR3500MPBF
IR3500MPBF-ND
IR3500MTRPBF-ND
IR3500MTRPBFTR
SP001524402
Standard Package3,000