USD

Obsolete item.
20-MLPQ
IR3086AMTRPBF
Digi-Key Part Number
IR3086AMTRPBFTR-ND - Tape & Reel (TR)
IR3086AMTRPBFCT-ND - Cut Tape (CT)
IR3086AMTRPBFDKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IR3086AMTRPBF
Supplier
Description
IC CTLR XPHASE 28-MLPQ
Detailed Description
PMIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Processor
Current - Supply
10mA
Voltage - Supply
8.4V ~ 14V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-MLPQ (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
In Stock: 2,760

2,760 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
IR3086AMTRPBF-ND
IR3086AMTRPBFTR
SP001528344
Standard Package3,000