IR21363JTRPBF | |
---|---|
DigiKey Part Number | 448-IR21363JTRPBFTR-ND - Tape & Reel (TR) 448-IR21363JTRPBFCT-ND - Cut Tape (CT) 448-IR21363JTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR21363JTRPBF |
Description | IC GATE DRVR HALF-BRIDGE 44PLCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 44-PLCC, 32 Leads (16.58x16.58) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 12V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 125ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead), 32 Leads | |
Supplier Device Package | 44-PLCC, 32 Leads (16.58x16.58) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $5.92400 | $59.24 |
25 | $5.48960 | $137.24 |
100 | $5.01230 | $501.23 |
250 | $4.78464 | $1,196.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.64742 | $2,323.71 |
1,000 | $4.53450 | $4,534.50 |
1,500 | $4.47793 | $6,716.89 |