
IPS040N03LGBKMA1 | ||
---|---|---|
Digi-Key Part Number | IPS040N03LGBKMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IPS040N03LGBKMA1 | |
Description | MOSFET N-CH 30V 90A TO251-3 | |
Detailed Description | N-Channel 30 V 90A (Tc) 79W (Tc) Through Hole PG-TO251-3-11 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | ||
Supplier Device Package | PG-TO251-3-11 | |
Package / Case |
Resource Type | Link |
---|---|
Datasheets | IPD,IPS040N03L G |
Other Related Documents | Part Number Guide |
Featured Product | Data Processing Systems |
HTML Datasheet | IPD,IPS040N03L G |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Attribute | Description |
---|---|
Other Names | IPS040N03L G IPS040N03LGIN-ND IPS040N03LGIN IPS040N03LG SP000256159 |
Standard Package | 1,500 |