IPB240N03S4LR9ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 999
Unit Price: $5.06000
Datasheet

IPB240N03S4LR9ATMA1

DigiKey Part Number
IPB240N03S4LR9ATMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB240N03S4LR9ATMA1
Description
MOSFET N-CH 30V 240A TO263-7
Customer Reference
Detailed Description
N-Channel 30 V 240A (Tc) 231W (Tc) Surface Mount PG-TO263-7-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.92mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.2V @ 180µA
Gate Charge (Qg) (Max) @ Vgs
300 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
20300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
231W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-3
Package / Case
Base Product Number

Other Suppliers on DigiKey

21,485In Stock
Ships from Rochester Electronics, LLC