IM67D130AXTSA2 | |
---|---|
DigiKey Part Number | 448-IM67D130AXTSA2TR-ND - Tape & Reel (TR) 448-IM67D130AXTSA2CT-ND - Cut Tape (CT) 448-IM67D130AXTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM67D130AXTSA2 |
Description | MIC MEMS DIGITAL PDM NC -36DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Noise Cancelling (-36dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM67D130AXTSA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Noise Cancelling | |
Frequency Range | 28 Hz ~ 20 kHz | |
Sensitivity | -36dB ±1dB @ 94dB SPL | |
S/N Ratio | 67dB | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 980 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Rectangular | |
Grade | Automotive | |
Qualification | AEC-Q103 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.26000 | $2.26 |
10 | $1.84400 | $18.44 |
25 | $1.69920 | $42.48 |
50 | $1.59760 | $79.88 |
100 | $1.50230 | $150.23 |
250 | $1.38540 | $346.35 |
500 | $1.30344 | $651.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.22671 | $1,226.71 |
2,000 | $1.21200 | $2,424.00 |