PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKW08T120FKSA1

Digi-Key Part Number
IKW08T120FKSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
IKW08T120FKSA1
Supplier
Description
IGBT 1200V 16A TO247-3
Detailed Description
IGBT NPT, Trench Field Stop 1200 V 16 A 70 W Through Hole PG-TO247-3-1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tube
Part Status
Active
IGBT Type
NPT, Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
16 A
Current - Collector Pulsed (Icm)
24 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 8A
Power - Max
70 W
Switching Energy
1.37mJ
Input Type
Standard
Gate Charge
53 nC
Td (on/off) @ 25°C
40ns/450ns
Test Condition
600V, 8A, 81Ohm, 15V
Reverse Recovery Time (trr)
80 ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Tube
QtyUnit PriceExt Price
1$3.55000$3.55
10$3.18800$31.88
100$2.61210$261.21
500$2.32960$1,164.80

Additional Resources
AttributeDescription
Other Names
2156-IKW08T120FKSA1
SP000013885
INFINFIKW08T120FKSA1
IKW08T120
IKW08T120-ND
Standard Package30