USD

Obsolete item.
PG-TO247-3

IGW40N65H5AXKSA1

Digi-Key Part Number
2156-IGW40N65H5AXKSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
IGW40N65H5AXKSA1
Supplier
Description
IGW40N65 - INSULATED GATE BIPOLA
Detailed Description
IGBT Trench Through Hole PG-TO247-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Bulk
Part Status
Obsolete
IGBT Type
Trench
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Switching Energy
360µJ (on), 110µJ (off)
Input Type
Standard
Td (on/off) @ 25°C
20ns/149ns
Test Condition
400V, 20A, 15Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
74 A
Current - Collector Pulsed (Icm)
120 A
Power - Max
250 W
Gate Charge
92 nC
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
In Stock: 3,360

Additional Resources
AttributeDescription
Other Names2156-IGW40N65H5AXKSA1
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AIGW40N65H5XKSA1Infineon Technologies240AIGW40N65H5XKSA1-ND$6.98000Direct