P/PG-HDSOP-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDDD20G65C6XTMA1

Digi-Key Part Number
448-IDDD20G65C6XTMA1TR-ND - Tape & Reel (TR)
448-IDDD20G65C6XTMA1CT-ND - Cut Tape (CT)
448-IDDD20G65C6XTMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
IDDD20G65C6XTMA1
Supplier
Description
DIODE SCHOT 650V 51A HDSOP-10-1
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Diode Silicon Carbide Schottky 650 V 51A (DC) Surface Mount PG-HDSOP-10-1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
51A (DC)
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
67 µA @ 420 V
Capacitance @ Vr, F
970pF @ 1V, 1MHz
Mounting Type
Surface Mount
Package / Case
10-PowerSOP Module
Supplier Device Package
PG-HDSOP-10-1
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,700$6.18140$10,508.38
Cut Tape (CT)
QtyUnit PriceExt Price
1$8.46000$8.46
10$7.64200$76.42
100$6.32670$632.67
500$6.18140$3,090.70
Digi-Reel®
QtyUnit PriceExt Price
1$8.46000$8.46
10$7.64200$76.42
100$6.32670$632.67
500$6.18140$3,090.70
Additional Resources
AttributeDescription
Other Names
INFINFIDDD20G65C6XTMA1
448-IDDD20G65C6XTMA1DKR
448-IDDD20G65C6XTMA1CT
IDDD20G65C6XTMA1-ND
448-IDDD20G65C6XTMA1TR
2156-IDDD20G65C6XTMA1
SP001679796
Standard Package1,700