USD

14-SOIC
ICE3PCS01GXUMA1
Digi-Key Part Number
ICE3PCS01GXUMA1TR-ND - Tape & Reel (TR)
ICE3PCS01GXUMA1CT-ND - Cut Tape (CT)
ICE3PCS01GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
ICE3PCS01GXUMA1
Supplier
Description
IC PFC CTRLR CCM 100KHZ 14DSO
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
PFC IC Continuous Conduction (CCM) 21kHz ~ 100kHz PG-DSO-14
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
21kHz ~ 100kHz
Voltage - Supply
11V ~ 25V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14
Current - Startup
380 µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States