USD

PG-DS-8-16
ICE2PCS06GXUMA1
Digi-Key Part Number
448-ICE2PCS06GXUMA1TR-ND - Tape & Reel (TR)
448-ICE2PCS06GXUMA1CT-ND - Cut Tape (CT)
448-ICE2PCS06GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
ICE2PCS06GXUMA1
Supplier
Description
IC PFC CTRLR CCM 70KHZ 8DSO
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
PFC IC Continuous Conduction (CCM) 58kHz ~ 70kHz PG-DSO-8
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
58kHz ~ 70kHz
Voltage - Supply
11V ~ 26V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Current - Startup
450 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,497 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
ICE2PCS06G
ICE2PCS06G-ND
ICE2PCS06GAUMA1
ICE2PCS06GXUMA1TR
ICE2PCS06GXUMA1TR-ND
SP000718532
Standard Package2,500