USD

PG-DS-8-16
ICE2PCS01GXUMA1
Digi-Key Part Number
ICE2PCS01GXUMA1TR-ND - Tape & Reel (TR)
ICE2PCS01GXUMA1CT-ND - Cut Tape (CT)
ICE2PCS01GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
ICE2PCS01GXUMA1
Supplier
Description
IC PFC CTRLR CCM 315KHZ 8DSO
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
PFC IC Continuous Conduction (CCM) 50kHz ~ 315kHz PG-DSO-8
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Continuous Conduction (CCM)
Frequency - Switching
50kHz ~ 315kHz
Voltage - Supply
11V ~ 25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Current - Startup
450 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

3,085 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.18000$1.18
10$1.05400$10.54
25$1.00080$25.02
100$0.76840$76.84
250$0.67908$169.77
500$0.64332$321.66
1,000$0.50036$500.36
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
ICE2PCS01G
ICE2PCS01G-ND
ICE2PCS01GTR-ND
ICE2PCS01GXUMA1TR
SP000717682
Standard Package2,500